Unistrut Steel 300mm Cantilever Arm With 135 x 45mm Base 1.20kg

RS Stock No.: 767-501Brand: UnistrutManufacturers Part No.: P 2663 300
brand-logo
View all in Cantilever Arms

Technical documents

Specifications

Arm Length

300mm

Base Dimensions

135 x 45mm

Material

Steel

Weight Per Item

1.20kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unistrut Steel 300mm Cantilever Arm With 135 x 45mm Base 1.20kg

P.O.A.

Unistrut Steel 300mm Cantilever Arm With 135 x 45mm Base 1.20kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 10P.O.A.
12 - 22P.O.A.
24+P.O.A.
You may be interested in

Technical documents

Specifications

Arm Length

300mm

Base Dimensions

135 x 45mm

Material

Steel

Weight Per Item

1.20kg

Base Height

135mm

Base Width

45mm

Country of Origin

United Kingdom

You may be interested in