Steel U Shape Bracket 3 Hole, 142mm

RS Stock No.: 176-129Brand: UnistrutManufacturers Part No.: P 4047
brand-logo
View all in Flat Fittings

Technical documents

Specifications

Shape Type

U Shape

Dimensions

142 mm, 21 mm x 42mm

Number of Holes

3

Material

Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings

Stock information temporarily unavailable.

P.O.A.

Steel U Shape Bracket 3 Hole, 142mm

P.O.A.

Steel U Shape Bracket 3 Hole, 142mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 25P.O.A.
30 - 55P.O.A.
60+P.O.A.

Technical documents

Specifications

Shape Type

U Shape

Dimensions

142 mm, 21 mm x 42mm

Number of Holes

3

Material

Steel

Country of Origin

United Kingdom

Product details

Bridge fixings

Bridge fixings