Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Stainless Steel, 40g

RS Stock No.: 767-725Brand: UnistrutManufacturers Part No.: P NL06 SS
brand-logo
View all in Channel Nuts

Technical documents

Specifications

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Stainless Steel

Weight Per Item

40g

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Stainless Steel, 40g

P.O.A.

Unistrut Channel Nut, M6, Nut Base Dimensions 41 x 41mm, Stainless Steel, 40g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in

Technical documents

Specifications

Thread Size

M6

Nut Base Dimensions

41 x 41mm

Material

Stainless Steel

Weight Per Item

40g

Country of Origin

United Kingdom

Product details

Channel Nuts - Galvanised/Stainless Steel

Spring zeb channel nuts, which incorporate a spring to aid positioning prior to assembly, available in either stainless or galvanised steel.

Channel nut with spring
Threads on the nuts are metric

You may be interested in