United Automation AVR-25, Thyristor Trigger Module

RS Stock No.: 195-3494Brand: United AutomationManufacturers Part No.: AVR-25
brand-logo
View all in Thyristors

Technical documents

Specifications

Mounting Type

Screw Mount

Output Isolation

2500Vrms

Input Voltage AC

230V ac

Input Voltage (AC)

230V ac

Width

95mm

Maximum Operating Temperature

+65 °C

Dimensions

146 x 95 x 105.5mm

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

25A Variable Phase Angle Regulator AVR-25

Variable, manually controlled, phase angle regulator for use with direct or transformer coupled, single phase loads. Mounted on integral heat sink
Reversible base allows surface/panel mounting
Large Triac handles high inrush currents
Suitable for use with conventional heaters, quartz or tungsten lamps

You may be interested in
Stock information temporarily unavailable.

P.O.A.

United Automation AVR-25, Thyristor Trigger Module

P.O.A.

United Automation AVR-25, Thyristor Trigger Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Screw Mount

Output Isolation

2500Vrms

Input Voltage AC

230V ac

Input Voltage (AC)

230V ac

Width

95mm

Maximum Operating Temperature

+65 °C

Dimensions

146 x 95 x 105.5mm

Minimum Operating Temperature

0 °C

Country of Origin

United Kingdom

Product details

25A Variable Phase Angle Regulator AVR-25

Variable, manually controlled, phase angle regulator for use with direct or transformer coupled, single phase loads. Mounted on integral heat sink
Reversible base allows surface/panel mounting
Large Triac handles high inrush currents
Suitable for use with conventional heaters, quartz or tungsten lamps

You may be interested in