United Automation EVR-25PA, AC Phase Angle Controller 25A

RS Stock No.: 457-4202Brand: United AutomationManufacturers Part No.: EVR-25PA
brand-logo
View all in Thyristors

Technical documents

Specifications

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

87 x 95 x 146mm

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

25A Phase Angle Power Regulator, EVR-25PA

0.3°C/Watt earthed heatsink
Single Entry 22mm Cable Gland
Semiconductor Fuses fitted
Optional Control Inputs
Auto Soft Start 0-30 seconds
Control Status LED
Span and Zero settings

You may be interested in
Stock information temporarily unavailable.

P.O.A.

United Automation EVR-25PA, AC Phase Angle Controller 25A

P.O.A.

United Automation EVR-25PA, AC Phase Angle Controller 25A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Current Rating

25A

Mounting Type

Screw Mount

Dimensions

87 x 95 x 146mm

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

25A Phase Angle Power Regulator, EVR-25PA

0.3°C/Watt earthed heatsink
Single Entry 22mm Cable Gland
Semiconductor Fuses fitted
Optional Control Inputs
Auto Soft Start 0-30 seconds
Control Status LED
Span and Zero settings

You may be interested in