United Automation FC11AL/2, Universal Phase Angle Module

RS Stock No.: 232-9353Brand: United AutomationManufacturers Part No.: FC11AL/2Distrelec Article No.: 17205669
brand-logo
View all in Thyristors

Technical documents

Specifications

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

25A Universal Phase Angle Module, FC11AL/2

Single phase firing module with an internal triac, variable phase angle control, adjustable signal matching and selectable soft start. Suitable for 110/230V loads up to 25A, on suitable heat sink, also inductive loads such as transformers and full wave vibrators.

Power transformer NOT included to increase reliability and wide operational voltage capabilities
High isolation voltage
Universal span & zero matching to voltage or mA control signals
Adjustable soft start function
Auxiliary 5Vd.c. output for manual control
Current consumption <2W (quiescent)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

United Automation FC11AL/2, Universal Phase Angle Module

P.O.A.

United Automation FC11AL/2, Universal Phase Angle Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

25A Universal Phase Angle Module, FC11AL/2

Single phase firing module with an internal triac, variable phase angle control, adjustable signal matching and selectable soft start. Suitable for 110/230V loads up to 25A, on suitable heat sink, also inductive loads such as transformers and full wave vibrators.

Power transformer NOT included to increase reliability and wide operational voltage capabilities
High isolation voltage
Universal span & zero matching to voltage or mA control signals
Adjustable soft start function
Auxiliary 5Vd.c. output for manual control
Current consumption <2W (quiescent)

You may be interested in