United Automation QVR-TB-RFI, AC Regulator with RFI Suppression

RS Stock No.: 214-3963Brand: United AutomationManufacturers Part No.: QVR-TB-RFI
brand-logo
View all in Thyristors

Technical documents

Specifications

Mounting Type

Panel Mount

Width

65mm

Height

41mm

Dimensions

78 x 41 x 65mm

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

10A Variable & Switched ac Regulator with RFI Suppression, QVR/RFI and QLC/RFI

QVR/RFI: Variable min to max operation,QLC/RFI: Switched variable potentiometer

Compact, robust, phase angle power regulators with integral RFI filter networks for controlling single phase mains driven loads
Suitable for quartz lamps, transformers or conventional resistive heating elements in single, series or parallel configuration

Stock information temporarily unavailable.

P.O.A.

United Automation QVR-TB-RFI, AC Regulator with RFI Suppression

P.O.A.

United Automation QVR-TB-RFI, AC Regulator with RFI Suppression
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Mounting Type

Panel Mount

Width

65mm

Height

41mm

Dimensions

78 x 41 x 65mm

Maximum Operating Temperature

+65 °C

Country of Origin

United Kingdom

Product details

10A Variable & Switched ac Regulator with RFI Suppression, QVR/RFI and QLC/RFI

QVR/RFI: Variable min to max operation,QLC/RFI: Switched variable potentiometer

Compact, robust, phase angle power regulators with integral RFI filter networks for controlling single phase mains driven loads
Suitable for quartz lamps, transformers or conventional resistive heating elements in single, series or parallel configuration