United Automation, STOM-2, Thyristor Trigger Module, 92 x 62 x 44mm

RS Stock No.: 195-3539Brand: United AutomationManufacturers Part No.: STOM-2
brand-logo
View all in Thyristors

Technical documents

Specifications

Mounting Type

Screw Mount

Dimensions

92 x 62 x 44mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+65 °C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

United Automation, STOM-2, Thyristor Trigger Module, 92 x 62 x 44mm

P.O.A.

United Automation, STOM-2, Thyristor Trigger Module, 92 x 62 x 44mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical documents

Specifications

Mounting Type

Screw Mount

Dimensions

92 x 62 x 44mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+65 °C

You may be interested in