Technical documents
Specifications
Brand
United AutomationMinimum Operating Temperature
0 °C
Maximum Operating Temperature
+65 °C
Country of Origin
United Kingdom
Product details
25A High Power, PSR-25 and TPSR-25 with Thermistor option
Full wave ac phase-angle controller capable of regulating loads up to 6 kW (25 A) at 230 Vac. The controller provides a variable phase-controlled output to the load dependent on the value of the potentiometer wired across connections 3 & 4. The thermistor option allows proportional control of blower speed in response to temperature. It is suitable for the regulation of fan speeds in heating, ventilation and air-conditioning systems.
Low thermal impedance and high isolation
Operates down to 100mA load current
Internal snubber
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5+ | P.O.A. |
Technical documents
Specifications
Brand
United AutomationMinimum Operating Temperature
0 °C
Maximum Operating Temperature
+65 °C
Country of Origin
United Kingdom
Product details
25A High Power, PSR-25 and TPSR-25 with Thermistor option
Full wave ac phase-angle controller capable of regulating loads up to 6 kW (25 A) at 230 Vac. The controller provides a variable phase-controlled output to the load dependent on the value of the potentiometer wired across connections 3 & 4. The thermistor option allows proportional control of blower speed in response to temperature. It is suitable for the regulation of fan speeds in heating, ventilation and air-conditioning systems.
Low thermal impedance and high isolation
Operates down to 100mA load current
Internal snubber
