Univet 6X3, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 181-974Brand: UnivetManufacturers Part No.: 6X3.00.00.00
brand-logo
View all in Safety Goggles

Technical documents

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PP, TPR

Lens Material

PC

UV Protection

Yes

Series

6X3

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Univet 6X3, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

P.O.A.

Univet 6X3, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Univet

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Frame Material

PP, TPR

Lens Material

PC

UV Protection

Yes

Series

6X3

Country of Origin

Taiwan, Province Of China