Technical documents
Specifications
Brand
UnivisionDiagonal Display Size
2.38in
Viewing Area Dimensions
57 x 15.1mm
Matrix Type
Passive
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 32pixels
Driver Mounting
COG
Interface Ports
SPI
Interface Port(s)
SPI
Dimensions
24 x 62 x 2mm
Depth
2mm
Height
24mm
Maximum Operating Temperature
+70°C
Viewing Area Height
15.1mm
Viewing Area Width
57mm
Operating Temperature Range
-30 → +70°C
Width
62mm
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
Product details
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
UnivisionDiagonal Display Size
2.38in
Viewing Area Dimensions
57 x 15.1mm
Matrix Type
Passive
Display Colours
Yellow
Display Colour(s)
Yellow
Resolution
128 x 32pixels
Driver Mounting
COG
Interface Ports
SPI
Interface Port(s)
SPI
Dimensions
24 x 62 x 2mm
Depth
2mm
Height
24mm
Maximum Operating Temperature
+70°C
Viewing Area Height
15.1mm
Viewing Area Width
57mm
Operating Temperature Range
-30 → +70°C
Width
62mm
Minimum Operating Temperature
-30°C
Country of Origin
Taiwan, Province Of China
Product details
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).