Univision 1.09in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface

RS Stock No.: 170-1813Brand: UnivisionManufacturers Part No.: DD-9664FC-2A
brand-logo
View all in OLED Displays

Technical documents

Specifications

Diagonal Display Size

1.09in

Viewing Area Dimensions

22.14 x 15.42mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Resolution

96 x 64pixels

Contrast Ratio

>1:1000

Interface Ports

SPI

Dimensions

22.2 x 25.7 x 1.5mm

Touch Screen Type

None

Depth

1.5mm

Height

22.2mm

Maximum Operating Temperature

+70°C

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Viewing Area Height

15.42mm

Viewing Area Width

22.14mm

Operating Temperature Range

-30 → +70°C

Width

25.7mm

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays

Stock information temporarily unavailable.

P.O.A.

Univision 1.09in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface

P.O.A.

Univision 1.09in Blue, Green, Red Passive matrix OLED Display 96 x 64pixels SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diagonal Display Size

1.09in

Viewing Area Dimensions

22.14 x 15.42mm

Matrix Type

Passive

Display Colours

Blue, Green, Red

Resolution

96 x 64pixels

Contrast Ratio

>1:1000

Interface Ports

SPI

Dimensions

22.2 x 25.7 x 1.5mm

Touch Screen Type

None

Depth

1.5mm

Height

22.2mm

Maximum Operating Temperature

+70°C

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Viewing Area Height

15.42mm

Viewing Area Width

22.14mm

Operating Temperature Range

-30 → +70°C

Width

25.7mm

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays