Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

UPower Grey Steel Toe Capped Unisex Safety Boot, UK 6, EU 39

RS Stock No.: 250-7077Brand: UPowerManufacturers Part No.: BC10315-06
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

UPower

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

26

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

UPower Grey Steel Toe Capped Unisex Safety Boot, UK 6, EU 39

P.O.A.

UPower Grey Steel Toe Capped Unisex Safety Boot, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

UPower

Gender

Unisex

Shoe Size EU

39

Shoe Size UK

6

Colour

Grey

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

No

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Sole Material

Polyurethane

Anti-Slip

Yes

Midsole Type

Steel

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

26

Country of Origin

Tunisia