UPower Brown Composite Toe Capped Men's Safety Boot, UK 9, EU 43

RS Stock No.: 250-7243Brand: UPowerManufacturers Part No.: RR70374-09
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

UPower

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

28.6

Country of Origin

Tunisia

Stock information temporarily unavailable.

P.O.A.

UPower Brown Composite Toe Capped Men's Safety Boot, UK 9, EU 43

P.O.A.

UPower Brown Composite Toe Capped Men's Safety Boot, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

UPower

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Colour

Brown

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Shoe Size JP/CN

28.6

Country of Origin

Tunisia