Technical documents
Specifications
Brand
UPowerColour
Black
Size EUR
S
Style
T-Shirt
Fitting
Male
Material
10% Viscose, 90% Cotton
Hi-Vis
No
Series
LINEAR
Sleeve Type
Short
Size UK
XS
Country of Origin
Bangladesh
Stock information temporarily unavailable.
P.O.A.
UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- XS, EUR- S
1
P.O.A.
UPower Black 10% Viscose, 90% Cotton Short Sleeve T-Shirt, UK- XS, EUR- S
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
UPowerColour
Black
Size EUR
S
Style
T-Shirt
Fitting
Male
Material
10% Viscose, 90% Cotton
Hi-Vis
No
Series
LINEAR
Sleeve Type
Short
Size UK
XS
Country of Origin
Bangladesh