uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 6, EU 39

RS Stock No.: 175-0259Brand: uvexManufacturers Part No.: 6266339
brand-logo
View all in Safety Boots

Technical documents

Specifications

Brand

Uvex

Series

Run-R

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 6, EU 39

P.O.A.

uvex RUN-R Black, Red Composite Toe Capped Men's Safety Boots, UK 6, EU 39
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Uvex

Series

Run-R

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Type

Trainer

Colour

Black, Red

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Resistant To

Abrasion, Chemical, Hydrocarbons, Oil, Perforation, Penetration, Slip, Water, Water Penetration (WRU)

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A, P, WRU

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Upper Material

Nubuck Leather

Anti-Slip

Yes

Slip Resistance Rating

SR

Midsole Type

Non Metallic

Country of Origin

Italy