FS-037-110-CL-T, Shielding Strip of Beryllium Copper With Self-Adhesive 406mm x 11mm x 3.05mm

RS Stock No.: 772-0278Brand: UVOXManufacturers Part No.: FS-037-110-CL-T
brand-logo
View all in Shielding Strips

Technical documents

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

3.05mm

Length

406mm

Width_SC_PC

11mm

Product details

Shielding seals

Made from beryllium copper, these seals are easy to use.
Made from a double-sided adhesive, which protects against both electromagnetic and radio-electrical interference.
Ideal for chassis, box assemblies, speakers, panel modules and doors on a Faraday cage etc.
Efficiency greater than 46 dB at 14 kHz and 108 dB at 10 GHz.
Galvanic compatibility is achieved through a large range of surface treatments.
High solvent resistance.

Stock information temporarily unavailable.

P.O.A.

FS-037-110-CL-T, Shielding Strip of Beryllium Copper With Self-Adhesive 406mm x 11mm x 3.05mm

P.O.A.

FS-037-110-CL-T, Shielding Strip of Beryllium Copper With Self-Adhesive 406mm x 11mm x 3.05mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

UVOX

Material

Beryllium Copper

Fixing Method

Self-Adhesive

Thickness

3.05mm

Length

406mm

Width_SC_PC

11mm

Product details

Shielding seals

Made from beryllium copper, these seals are easy to use.
Made from a double-sided adhesive, which protects against both electromagnetic and radio-electrical interference.
Ideal for chassis, box assemblies, speakers, panel modules and doors on a Faraday cage etc.
Efficiency greater than 46 dB at 14 kHz and 108 dB at 10 GHz.
Galvanic compatibility is achieved through a large range of surface treatments.
High solvent resistance.