V12 Footwear Black ESD Safe Composite Toe CappedMen's Safety Boots, UK 11, EU 45

RS Stock No.: 234-8199Brand: V12 FootwearManufacturers Part No.: V1920-11
View all in Safety Boots

Technical documents

Specifications

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

Shoe Size JP/CN

29.5

Stock information temporarily unavailable.

P.O.A.

V12 Footwear Black ESD Safe Composite Toe CappedMen's Safety Boots, UK 11, EU 45

P.O.A.

V12 Footwear Black ESD Safe Composite Toe CappedMen's Safety Boots, UK 11, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Men

Shoe Size EU

45

Shoe Size UK

11

Shoe Size US

12

Colour

Black

Safety Toe Type

Composite

ESD Safe

Yes

Shoe Size JP/CN

29.5