Valsteam ADCA Stainless Steel Air Vent 1/2 in, 1/8 in

RS Stock No.: 799-8904Brand: Valsteam ADCAManufacturers Part No.: 345063
brand-logo
View all in Air Eliminators

Technical documents

Specifications

Female Connection

1/2 in, 1/8 in

Body Material

Stainless Steel

Height

52mm

Maximum Working Pressure

21 bar

Female Thread Size

1/2 in, 1/8in

Product details

Vacuum Breaker

The VB21 vacuum breakers are simple and reliable devices that automatically relieve or "break" an unwanted vacuum condition, restoring the atmospheric pressure.
This device is particularly suitable for steam heated units of small and medium volume as heat exchangers, heating coils, calorifiers, jacketed kettles, steam boilers, etc.

Connections are female screwed

Air Vents

Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.

Stock information temporarily unavailable.

P.O.A.

Valsteam ADCA Stainless Steel Air Vent 1/2 in, 1/8 in

P.O.A.

Valsteam ADCA Stainless Steel Air Vent 1/2 in, 1/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Female Connection

1/2 in, 1/8 in

Body Material

Stainless Steel

Height

52mm

Maximum Working Pressure

21 bar

Female Thread Size

1/2 in, 1/8in

Product details

Vacuum Breaker

The VB21 vacuum breakers are simple and reliable devices that automatically relieve or "break" an unwanted vacuum condition, restoring the atmospheric pressure.
This device is particularly suitable for steam heated units of small and medium volume as heat exchangers, heating coils, calorifiers, jacketed kettles, steam boilers, etc.

Connections are female screwed

Air Vents

Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.