Valsteam ADCA Stainless Steel Single Check Valve 3/4in

RS Stock No.: 917-1934Brand: Valsteam ADCAManufacturers Part No.: 445631
brand-logo
View all in Check Valves

Technical documents

Specifications

Type

Single

Body Material

Stainless Steel

Thread Size

3/4in

Country of Origin

Portugal

Product details

Sprung Disc Check Valve RD40

The 316 stainless steel sprung disc check valve is suitable for ANSI and EN flanges.

Features and Benefits

• Low pressure drop
• Simple and compact design
• Overall lengths according to DIN 3202 part 3-K4
• Horizontal or vertical installation

Materials

Body – CF8M/1.4408
Disc – AISI316/1.4401
Spring – AISI302/1.4300
Star – AISI316/1.4401

Stock information temporarily unavailable.

P.O.A.

Valsteam ADCA Stainless Steel Single Check Valve 3/4in

P.O.A.

Valsteam ADCA Stainless Steel Single Check Valve 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Single

Body Material

Stainless Steel

Thread Size

3/4in

Country of Origin

Portugal

Product details

Sprung Disc Check Valve RD40

The 316 stainless steel sprung disc check valve is suitable for ANSI and EN flanges.

Features and Benefits

• Low pressure drop
• Simple and compact design
• Overall lengths according to DIN 3202 part 3-K4
• Horizontal or vertical installation

Materials

Body – CF8M/1.4408
Disc – AISI316/1.4401
Spring – AISI302/1.4300
Star – AISI316/1.4401