TOSACA 2.5bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port

RS Stock No.: 799-8869Brand: Valsteam ADCAManufacturers Part No.: 482856
brand-logo
View all in Pressure Relief Valves

Technical documents

Specifications

Connection

3/4 in BSP

Maximum Set Pressure

2.5bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 1

Body Material

Stainless Steel

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Spain

Product details

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7

Stock information temporarily unavailable.

P.O.A.

TOSACA 2.5bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port

P.O.A.

TOSACA 2.5bar Pressure Relief Valve With BSP 3/4 in BSP Connection and a BSP 1 Exhaust Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connection

3/4 in BSP

Maximum Set Pressure

2.5bar

Maximum Temperature

+350°C

For Use With

Steam

Exhaust Port Size

BSP 1

Body Material

Stainless Steel

Thread Size

3/4in

Thread Standard or Connection Type

BSP

Country of Origin

Spain

Product details

1216FML Safety and Relief Valve

Applications: Steam
Min. Set pressure 0.2 barg
Overpressure 10%
Blowdown Gases 10%, liquids 20%
Connections: Threaded BSP / NPT
Discharge coefficients k= 0.55 for gases, k= 0.48 for liquids
Design EN-12516-1, EN-4126-1/7
DIN 259 and ANSI B2.1
Rating PN-40
Material Stainless steel 316L
Materials EN
Temperature range -10 → +350゚C
Inspection EN-4126-1/7