Technical documents
Specifications
Brand
Valsteam ADCAFemale Connection
1/2 in
Body Material
Stainless Steel
Height
152mm
Maximum Working Pressure
14 bar
Female Thread Size
1/2in
Country of Origin
Portugal
Product details
Air Eliminator for Water Systems
The AE16SS stainless steel air eliminator removes air from HVAC systems and is also suitable for non corrosive and/or dangerous liquids providing that their specific weight is not less than 0,75Kg/dm3.
This ball float type automatic air eliminator can be used in combination with other air elimination and separation systems or directly applied at high points in the piping
Connections are female screwed
Vertical installation
Corrosion-resistant
Replaceable internal parts
Cold and hot water systems
Air Vents
Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Valsteam ADCAFemale Connection
1/2 in
Body Material
Stainless Steel
Height
152mm
Maximum Working Pressure
14 bar
Female Thread Size
1/2in
Country of Origin
Portugal
Product details
Air Eliminator for Water Systems
The AE16SS stainless steel air eliminator removes air from HVAC systems and is also suitable for non corrosive and/or dangerous liquids providing that their specific weight is not less than 0,75Kg/dm3.
This ball float type automatic air eliminator can be used in combination with other air elimination and separation systems or directly applied at high points in the piping
Connections are female screwed
Vertical installation
Corrosion-resistant
Replaceable internal parts
Cold and hot water systems
Air Vents
Air vents automatically remove air and other incondensable gases from steam systems, reducing heat transfer and affecting steam temperature. They improve heat transfer, while saving energy, and maintain process performance where temperature is critical. Their use reduces corrosion and maintenance costs, promotes even heating and improves product quality.