Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m

RS Stock No.: 737-3683Brand: Van DammeManufacturers Part No.: 101-067-001
brand-logo
View all in XLR Cables

Technical documents

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m

P.O.A.

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

10m

Sheath Colour

Black

Country of Origin

United Kingdom

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

You may be interested in