Technical documents
Specifications
Brand
Van DammeConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Country of Origin
China
Product details
DVI-D and DVI-I Leads
The DVI standard is set to become the standard interface for the next generation of digital flat panel displays
The DVI interface has a recommended maximum cable length of 7 metres
DVI
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Van DammeConnector 1
DVI-D Dual Link
Connector 2
DVI-D Dual Link
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
3m
Country of Origin
China
Product details
DVI-D and DVI-I Leads
The DVI standard is set to become the standard interface for the next generation of digital flat panel displays
The DVI interface has a recommended maximum cable length of 7 metres