Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Van Damme Male BNC to Male BNC, 10m, RG6/U Coaxial, Terminated75 Ω

RS Stock No.: 786-3075Brand: Van DammeManufacturers Part No.: 111-546-052
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG6/U

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

10m

Sheath Colour

Black

Conductor Material

Brass

Insulation material

PTFE

Connector B

BNC

Connector A

BNC

Connector B Gender

Male

Product details

HD Vision RG6/U Flexible BNC to BNC Cables

HD Vision flexible coax RG6/U, 75Ω cable terminated with high definition, 3GHz crimp BNC connectors
Turned nickel plated brass body, gold plated brass centre pin, PTFE insulator
Suitable for SMPTE 259M and 424M High Definition video up to 40 metres and for SMPTE 259M Serial Digital Video
Flexible precision for faithful transmission
Supplied with Violet strain relief boots
Return loss at 3GHz typically ≥20dB- SMPTE 424M requirement is >10dB
RoHS Compliant

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Van Damme Male BNC to Male BNC, 10m, RG6/U Coaxial, Terminated75 Ω

P.O.A.

Van Damme Male BNC to Male BNC, 10m, RG6/U Coaxial, Terminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Coaxial Type

RG6/U

Connector 2

BNC

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

75 Ω

Length

10m

Sheath Colour

Black

Conductor Material

Brass

Insulation material

PTFE

Connector B

BNC

Connector A

BNC

Connector B Gender

Male

Product details

HD Vision RG6/U Flexible BNC to BNC Cables

HD Vision flexible coax RG6/U, 75Ω cable terminated with high definition, 3GHz crimp BNC connectors
Turned nickel plated brass body, gold plated brass centre pin, PTFE insulator
Suitable for SMPTE 259M and 424M High Definition video up to 40 metres and for SMPTE 259M Serial Digital Video
Flexible precision for faithful transmission
Supplied with Violet strain relief boots
Return loss at 3GHz typically ≥20dB- SMPTE 424M requirement is >10dB
RoHS Compliant

You may be interested in