Technical documents
Specifications
Brand
Van DammeAudio Cable Type
Microphone Cable
Screened/Unscreened
Screened
Insulation material
XLPE
Outer Diameter
3.5mm
Length
100m
Sheath Colour
Orange
American Wire Gauge
24 AWG
Core Strands
1 x 0.2 mm, 6 x 0.20 mm
Conductor Material
Bare Copper
Voltage Rating
1 kV dc
Size of Strands
0.2 mm
Capacitance Core To Core
50pF/m
Screen Type
Aluminium/PET Foil
Number of Strands
1, 6
Sheath Material
PVC
Cable Shape
Twisted Pair
Country of Origin
Taiwan, Province Of China
Product details
Pro Grade Classic XKE 1 pair install cable
Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.
Foil screened twisted pair
Tough and flexible
Easy preparation
Applications:
Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Van DammeAudio Cable Type
Microphone Cable
Screened/Unscreened
Screened
Insulation material
XLPE
Outer Diameter
3.5mm
Length
100m
Sheath Colour
Orange
American Wire Gauge
24 AWG
Core Strands
1 x 0.2 mm, 6 x 0.20 mm
Conductor Material
Bare Copper
Voltage Rating
1 kV dc
Size of Strands
0.2 mm
Capacitance Core To Core
50pF/m
Screen Type
Aluminium/PET Foil
Number of Strands
1, 6
Sheath Material
PVC
Cable Shape
Twisted Pair
Country of Origin
Taiwan, Province Of China
Product details
Pro Grade Classic XKE 1 pair install cable
Pro Grade Classic XKE ideal for installation and rack wiring. XKE are also useful for "bodge leads", adaptor cables, mulitpin breakouts.
Foil screened twisted pair
Tough and flexible
Easy preparation
Applications:
Microphone and line level analogue balanced audio
Internal rack and patch panel wiring looms
Installations that do not require LSZH jacket materials
Multipin breakouts and adaptor leads