Variohm Group ETP21H2-M10-(-40/100)-5-C (96264007) Temperature Sensor IR Temperature Sensor, -40°C to +100°C

RS Stock No.: 315-222Brand: Variohm GroupManufacturers Part No.: ETP21H2-M10-(-40/100)-5-C (96264007)
brand-logo
View all in Infrared Temperature Sensors

Technical documents

Specifications

Sensor Type

Temperature Sensor

Accuracy

1 %

Supply Voltage

5 V dc

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+100°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Variohm Group ETP21H2-M10-(-40/100)-5-C (96264007) Temperature Sensor IR Temperature Sensor, -40°C to +100°C

P.O.A.

Variohm Group ETP21H2-M10-(-40/100)-5-C (96264007) Temperature Sensor IR Temperature Sensor, -40°C to +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Temperature Sensor

Accuracy

1 %

Supply Voltage

5 V dc

Minimum Temperature Sensed

-40°C

Maximum Temperature Sensed

+100°C

Country of Origin

Germany