Technical documents
Specifications
Brand
VartaSize
SR57
Chemistry
NaOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
38mAh
Terminal Type
Standard
Diameter
9.5mm
Dimensions
9.5 x 2.7mm
Series
V MF
Model Number
V395
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Varta SR57 Button Battery, 1.55V, 9.5mm Diameter
1
P.O.A.
Varta SR57 Button Battery, 1.55V, 9.5mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VartaSize
SR57
Chemistry
NaOH Electrolyte, Silver Oxide, Zinc
Nominal Voltage
1.55V
Capacity
38mAh
Terminal Type
Standard
Diameter
9.5mm
Dimensions
9.5 x 2.7mm
Series
V MF
Model Number
V395
Country of Origin
Switzerland