LPC_034_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

RS Stock No.: 137-1342Brand: VCCManufacturers Part No.: LPC_034_CTP
brand-logo
View all in LED Light Pipes

Technical documents

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

9.398mm

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

4.32mm

Outer Diameter

4.83mm

Series

LPC

Country of Origin

United States

Product details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

Stock information temporarily unavailable.

P.O.A.

LPC_034_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

P.O.A.

LPC_034_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

VCC

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

9.398mm

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

4.32mm

Outer Diameter

4.83mm

Series

LPC

Country of Origin

United States

Product details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC