Veco Vansonic Condenser Microphone, 0.05 → 10 kHz
RS Stock No.: 283-6478Brand: Veco VansonicManufacturers Part No.: PVM9745-EP423S050Distrelec Article No.: 30132972
Technical documents
Specifications
Brand
Veco VansonicMicrophone Type
Condenser Microphone
Directionality/Polar Pattern
Omnidirectional
Maximum Sound Pressure Level
110dB
Frequency Response
0.05 → 10 kHz
Impedance
2.2kΩ
Distrelec Product Id
30132972
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Veco Vansonic Condenser Microphone, 0.05 → 10 kHz
1
P.O.A.
Veco Vansonic Condenser Microphone, 0.05 → 10 kHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Veco VansonicMicrophone Type
Condenser Microphone
Directionality/Polar Pattern
Omnidirectional
Maximum Sound Pressure Level
110dB
Frequency Response
0.05 → 10 kHz
Impedance
2.2kΩ
Distrelec Product Id
30132972
Country of Origin
Taiwan, Province Of China