Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Light Blue Urinal Screen, 142 x 14mm

RS Stock No.: 314-237Brand: Vectair Systems LtdManufacturers Part No.: V-SCN-HALO-LB-EU
View all in Air Fresheners

Technical documents

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Light Blue

Dimensions

142 x 14mm

Body Material

EVA

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Light Blue Urinal Screen, 142 x 14mm

P.O.A.

Light Blue Urinal Screen, 142 x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Light Blue

Dimensions

142 x 14mm

Body Material

EVA

Country of Origin

Thailand