Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Hazardous Product

Green Urinal Screen, 178 x 15.4mm

RS Stock No.: 314-225Brand: Vectair Systems LtdManufacturers Part No.: V-SCRN GREEN-EU
View all in Air Fresheners

Technical documents

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Green

Dimensions

178 x 15.4mm

Body Material

EVA

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Green Urinal Screen, 178 x 15.4mm

P.O.A.

Green Urinal Screen, 178 x 15.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Accessory Type

Urinal Screen

For Use With

Flush Outlet

Colour

Green

Dimensions

178 x 15.4mm

Body Material

EVA

Country of Origin

Thailand