Technical documents
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
0.3 %
Media Measured
Fluid, Gas, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Series
Vegabar 14
Supply Voltage
12 → 36 V dc
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+100°C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
VEGABAR 14 Pressure Transmitter
For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
VegaPressure Reading Type
Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
6bar
Accuracy
0.3 %
Media Measured
Fluid, Gas, Vapour
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
DIN 43650 Type A
Series
Vegabar 14
Supply Voltage
12 → 36 V dc
Housing Material
Nickel Plated Brass
Maximum Operating Temperature
+100°C
IP Rating
IP65
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product details
VEGABAR 14 Pressure Transmitter
For general pressure applications in mechanical, engineering, pneumatics, hydraulics, compressors, pumps and turbines
Stainless steel process connection with nickel plated brass housing
Ceramic cell with high overload resistance
Dry ceramic-capacitive sensor element
Standard 4 pole connection
Zero point correction +/-5%
Plug connection