Vega VEGABAR 19 Series Vegabar, 0bar Min, 1bar Max, Analogue Output, Gauge, Relative Reading

RS Stock No.: 206-7020Brand: VegaManufacturers Part No.: B19.DUDM
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12

Series

VEGABAR 19

Supply Voltage

12-35V DC

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130 °C (135 °C 1hr)

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Vega VEGABAR 19 Series Vegabar, 0bar Min, 1bar Max, Analogue Output, Gauge, Relative Reading

P.O.A.

Vega VEGABAR 19 Series Vegabar, 0bar Min, 1bar Max, Analogue Output, Gauge, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vega

Pressure Reading Type

Gauge, Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

1bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Gas, Liquid

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

M12

Series

VEGABAR 19

Supply Voltage

12-35V DC

Housing Material

St St/PBT Plastic

IP Rating

IP66, IP67

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130 °C (135 °C 1hr)

Country of Origin

Germany