Technical documents
Specifications
Brand
VegaPressure Reading Type
Gauge, Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
M12
Series
VEGABAR 19
Supply Voltage
12-35V DC
Housing Material
St St/PBT Plastic
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130 °C (135 °C 1hr)
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VegaPressure Reading Type
Gauge, Relative
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
0.5 %
Output Type
Analogue
Media Measured
Gas, Liquid
Process Connection
G1/2
Analogue Output
4 → 20 mA
Electrical Connection
M12
Series
VEGABAR 19
Supply Voltage
12-35V DC
Housing Material
St St/PBT Plastic
IP Rating
IP66, IP67
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
130 °C (135 °C 1hr)
Country of Origin
Germany