Vega VEGAFLEX 61 Series Radar Level Probe, Vertical, Plastic Body

RS Stock No.: 493-6818Brand: VegaManufacturers Part No.: FX61.XXXGB1HKMX
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

20 mA

Maximum Pressure

40bar

Gasket Material

Viton

Series

VEGAFLEX 61

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vega VEGAFLEX 61 Series Radar Level Probe, Vertical, Plastic Body

P.O.A.

Vega VEGAFLEX 61 Series Radar Level Probe, Vertical, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

Vertical

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

20 mA

Maximum Pressure

40bar

Gasket Material

Viton

Series

VEGAFLEX 61

Country of Origin

Germany

You may be interested in