Vega Cover for Use with Level Transmitter

RS Stock No.: 493-6868Brand: VegaManufacturers Part No.: PLICSGEHD.KA
brand-logo
View all in Sensor Accessories

Technical documents

Specifications

Brand

Vega

Accessory Type

Cover

For Use With

Level Transmitter

Country of Origin

Germany

Product details

PLICSCOM Programming & Display Units

PLICSCOM units both capable of display and programming functions, for use with the VEGASON, VEGAFLEX and VEGAPULS level transmitters.,The Plicscom module operates by plugging directly into a transmitter and can be moved from device to device.

IP44 protection with PLICSCOM in place during set up
High resolution dot-matrix LCD display with 4-key programming
Housing material PBT (plastic)
Transmitter has 4 wire connection
Easy step-by-step menu system enables fast, simple calibration
Graphics display of Echo curves possible
Data storage of set-up and logging functions allow trend indication
4-position mounting option for easy reading
PLICSCOM module plug-in is also available with a cover that allows the Plicscom to be left permanently in place, and used as a display in the head of the instrument (see item 493-6868)

Stock information temporarily unavailable.

P.O.A.

Vega Cover for Use with Level Transmitter

P.O.A.

Vega Cover for Use with Level Transmitter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

Vega

Accessory Type

Cover

For Use With

Level Transmitter

Country of Origin

Germany

Product details

PLICSCOM Programming & Display Units

PLICSCOM units both capable of display and programming functions, for use with the VEGASON, VEGAFLEX and VEGAPULS level transmitters.,The Plicscom module operates by plugging directly into a transmitter and can be moved from device to device.

IP44 protection with PLICSCOM in place during set up
High resolution dot-matrix LCD display with 4-key programming
Housing material PBT (plastic)
Transmitter has 4 wire connection
Easy step-by-step menu system enables fast, simple calibration
Graphics display of Echo curves possible
Data storage of set-up and logging functions allow trend indication
4-position mounting option for easy reading
PLICSCOM module plug-in is also available with a cover that allows the Plicscom to be left permanently in place, and used as a display in the head of the instrument (see item 493-6868)