Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated

RS Stock No.: 267-2991Brand: VegaManufacturers Part No.: PS6X.2SWXXBXATKMAHACXXXXXX
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Ultrasonic/Radar

Mounting Type

Hook and Strap

Body Material

316 Stainless Steel

Hazardous Area Certification

ATEX

Series

PS6X

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated

P.O.A.

Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vega

Device Type

Ultrasonic/Radar

Mounting Type

Hook and Strap

Body Material

316 Stainless Steel

Hazardous Area Certification

ATEX

Series

PS6X

Country of Origin

Germany