Technical documents
Specifications
Brand
VegaDevice Type
Ultrasonic/Radar
Mounting Type
Hook and Strap
Body Material
316 Stainless Steel
Hazardous Area Certification
ATEX
Series
PS6X
Country of Origin
Germany
You may be interested in
Vega VEGAPULS 61 Series Radar Sensor Level Radar, HART Output, Panel Mount, Polypropylene BodyBrand: Vega
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated
1
P.O.A.
Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vega VEGAPULS 61 Series Radar Sensor Level Radar, HART Output, Panel Mount, Polypropylene BodyBrand: Vega
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
VegaDevice Type
Ultrasonic/Radar
Mounting Type
Hook and Strap
Body Material
316 Stainless Steel
Hazardous Area Certification
ATEX
Series
PS6X
Country of Origin
Germany
You may be interested in
Vega VEGAPULS 61 Series Radar Sensor Level Radar, HART Output, Panel Mount, Polypropylene BodyBrand: Vega
P.O.A.Each (ex VAT)