Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vega VEGAPULS WL 61 Series Radar Level Radar, Cable

RS Stock No.: 768-2081Brand: VegaManufacturers Part No.: PSWL61.XXBXXHKAX
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

Cable

Cable Length

6m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

131 mA

Series

VEGAPULS WL 61

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Vega VEGAPULS WL 61 Series Radar Level Radar, Cable

P.O.A.

Vega VEGAPULS WL 61 Series Radar Level Radar, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

Cable

Cable Length

6m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Current

131 mA

Series

VEGAPULS WL 61

Country of Origin

Germany