Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body

RS Stock No.: 468-3435Brand: VegaManufacturers Part No.: SN62XXAGHKMX
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 62

Country of Origin

Germany

Product details

VEGASON 62, 0.4 to 8m Level Transmitter

Compact ultrasonic liquid level sensor with analogue current output for continuous measurement

Housing material PBT (plastic), transducer PVDF
Measuring range 0.25 to 5m
M20x2 cable entry
Measurement is independent of density, opacity, conductivity or dielectric constant of liquid
Rugged, maintenance-free and accurate, uses 'Echofox' technology
2-wire version, also available in 4 wire and without integral display/programming unit
3 bar maximum vessel pressure
Output 0-20mA or 4-20mA
Ingress protection IP66
All units are HART programmable
Intrinsically safe version available, see stock no. 613-3415

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body

P.O.A.

Vega VEGASON 62 Series Ultrasonic Level Probe, Plastic Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vega

Device Type

Ultrasonic

Body Material

Plastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

2bar

Series

VEGASON 62

Country of Origin

Germany

Product details

VEGASON 62, 0.4 to 8m Level Transmitter

Compact ultrasonic liquid level sensor with analogue current output for continuous measurement

Housing material PBT (plastic), transducer PVDF
Measuring range 0.25 to 5m
M20x2 cable entry
Measurement is independent of density, opacity, conductivity or dielectric constant of liquid
Rugged, maintenance-free and accurate, uses 'Echofox' technology
2-wire version, also available in 4 wire and without integral display/programming unit
3 bar maximum vessel pressure
Output 0-20mA or 4-20mA
Ingress protection IP66
All units are HART programmable
Intrinsically safe version available, see stock no. 613-3415

You may be interested in