Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, Relay Output, Cable

RS Stock No.: 768-2006Brand: VegaManufacturers Part No.: WAVES61.EXX2RD
brand-logo
View all in Level Sensors

Technical documents

Specifications

Brand

Vega

Device Type

Vibrating Level Switch

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAWAVE 61

Country of Origin

Germany

Product details

'VEGAWAVE 61' Vibrating Level Switch for Solids

Ideal level switch for almost all bulk solids applications. It detects light bulk solids, even those down to 8 g/l, particularly well, the robust construction also makes it possible to use it in very heavy media.

Easy set-up without adjustment
Product-independent switching point
Rugged sensor construction
Insensitive to build-up and statically charged products
Solid densities from 8 g/l reliably detected
Wear- and maintenance-free
External LED switch
Housing material PBT (plastic)
Housing protection IP66/7
Typical applications are overfill and low level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication

Stock information temporarily unavailable.

P.O.A.

Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, Relay Output, Cable

P.O.A.

Vega VEGAWAVE 61 Series Vibrating Level Switch Vibrating Level Switch, Relay Output, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vega

Device Type

Vibrating Level Switch

Mounting Type

Cable

Switch Output

Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Maximum Current

1 A dc, 3 A ac

Maximum Pressure

1.1bar

Series

VEGAWAVE 61

Country of Origin

Germany

Product details

'VEGAWAVE 61' Vibrating Level Switch for Solids

Ideal level switch for almost all bulk solids applications. It detects light bulk solids, even those down to 8 g/l, particularly well, the robust construction also makes it possible to use it in very heavy media.

Easy set-up without adjustment
Product-independent switching point
Rugged sensor construction
Insensitive to build-up and statically charged products
Solid densities from 8 g/l reliably detected
Wear- and maintenance-free
External LED switch
Housing material PBT (plastic)
Housing protection IP66/7
Typical applications are overfill and low level detection in media like grain, fine aggregates, sand and heavier powders such as cement and metal oxides

Vibrating Liquid/Solid Level Probes - Squings

All of these probes are maintenance free and have external LED switch status indication