Velcro White Loop Tape, 20mm x 5m

RS Stock No.: 433-488Brand: VelcroManufacturers Part No.: EB01020010114488
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

Colour

White

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Velcro White Loop Tape, 20mm x 5m

P.O.A.

Velcro White Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

Colour

White

Package Quantity

5 mts

Country of Origin

Spain

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)