Velcro Black Loop Tape, 20mm x 5m

RS Stock No.: 549-937Brand: VelcroManufacturers Part No.: EB01020330114937
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

Colour

Black

Country of Origin

Spain

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook & Loop Tape, 20mm x 10m
P.O.A.1 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Velcro Black Loop Tape, 20mm x 5m

P.O.A.

Velcro Black Loop Tape, 20mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 71P.O.A.
72+P.O.A.
You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook & Loop Tape, 20mm x 10m
P.O.A.1 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)

Technical documents

Specifications

Brand

Velcro

Width

20mm

Length

5m

Hook Type

Loop

Colour

Black

Country of Origin

Spain

You may be interested in
Velcro White Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro White Loop Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)
Velcro Black Hook & Loop Tape, 20mm x 10m
P.O.A.1 Reel of 10 Metres (ex VAT)
Velcro Black Hook Tape, 20mm x 5m
P.O.A.1 Reel of 5 Metres (ex VAT)