Velcro White Hook & Loop Tape, 22mm x 5m

RS Stock No.: 423-9527Brand: VelcroManufacturers Part No.: EB01022010114527
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Loop

Colour

White

Pre-cut Width

22mm

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Velcro White Hook & Loop Tape, 22mm x 5m

P.O.A.

Velcro White Hook & Loop Tape, 22mm x 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Velcro

Width

22mm

Length

5m

Hook Type

Loop

Colour

White

Pre-cut Width

22mm

Country of Origin

Spain

Product details

Self-Adhesive 22mm Coins

Colours - black and white
Rubber base adhesive for general use - 90% cure within the hour
Internal use only
Approx 200 coins per roll

You may be interested in