Technical documents
Specifications
Brand
VelcroWidth
16mm
Length
16mm
Hook Type
Hook & Loop
Colour
White
Pre-cut Width
16mm
Pre-cut Length
16mm
Package Quantity
16
Distrelec Product Id
30118570
Country of Origin
Spain
Product details
Stick on Coins
16mm coins, set of 16 pairs (of hook & loop)
Colour white
Ideal for the office and workplace
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
VelcroWidth
16mm
Length
16mm
Hook Type
Hook & Loop
Colour
White
Pre-cut Width
16mm
Pre-cut Length
16mm
Package Quantity
16
Distrelec Product Id
30118570
Country of Origin
Spain
Product details
Stick on Coins
16mm coins, set of 16 pairs (of hook & loop)
Colour white
Ideal for the office and workplace