Velcro HANGables 25 x 62 mm White Adhesive Hook x 2

RS Stock No.: 179-6173Brand: VelcroManufacturers Part No.: VEL-30106-WEU
brand-logo
View all in Adhesive Hangers & Clips

Technical documents

Specifications

Brand

Velcro

Type

Hook

Clean Removal

Yes

Weight Capacity

450g

Quantity Per Package

2

Colour

White

Height

62mm

Width

25mm

For Use With

General Small items

Trade Name

HANGables

Size

25 x 62 mm

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Velcro HANGables 25 x 62 mm White Adhesive Hook x 2

P.O.A.

Velcro HANGables 25 x 62 mm White Adhesive Hook x 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Velcro

Type

Hook

Clean Removal

Yes

Weight Capacity

450g

Quantity Per Package

2

Colour

White

Height

62mm

Width

25mm

For Use With

General Small items

Trade Name

HANGables

Size

25 x 62 mm

Country of Origin

Mexico