VELCRO® Fire retardant Black Hook & Loop Tape, 10mm x 25m

RS Stock No.: 198-5448Brand: VELCRO®Manufacturers Part No.: VEL-OW64102Distrelec Article No.: 30110065
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Black

Features

Fire retardant

Model Number

VEL-OW64102

Series

ONE-WRAP

Distrelec Product Id

30110065

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

VELCRO® Fire retardant Black Hook & Loop Tape, 10mm x 25m

P.O.A.

VELCRO® Fire retardant Black Hook & Loop Tape, 10mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Black

Features

Fire retardant

Model Number

VEL-OW64102

Series

ONE-WRAP

Distrelec Product Id

30110065

Country of Origin

Spain