VELCRO® Aqua Hook & Loop Tape, 10mm x 25m

RS Stock No.: 198-5455Brand: VELCRO®Manufacturers Part No.: VEL-OW64110
brand-logo
View all in Hook & Loop Tapes

Technical documents

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Aqua

Model Number

VEL-OW64110

Series

ONE-WRAP

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

VELCRO® Aqua Hook & Loop Tape, 10mm x 25m

P.O.A.

VELCRO® Aqua Hook & Loop Tape, 10mm x 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Width

10mm

Length

25m

Hook Type

Hook & Loop

Colour

Aqua

Model Number

VEL-OW64110

Series

ONE-WRAP

Country of Origin

Spain