VELCRO® White Hook & Loop Tape, 20mm x 5m
Technical documents
Specifications
Brand
VELCRO®Width
20mm
Length
5m
Hook Type
Hook & Loop
Colour
White
Series
Professional Series
Model Number
VEL-PS20019
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
VELCRO® White Hook & Loop Tape, 20mm x 5m
1
P.O.A.
VELCRO® White Hook & Loop Tape, 20mm x 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VELCRO®Width
20mm
Length
5m
Hook Type
Hook & Loop
Colour
White
Series
Professional Series
Model Number
VEL-PS20019
Country of Origin
United Kingdom